The W79E201A16PL is a 16KB FLASH microcontroller with 24 I/Os and an internal oscillator. It is packaged in a RoHS compliant, plastic LCC-44 package. The device operates over a temperature range of 0°C to 70°C. It features peripherals such as power-on reset, pulse width modulation, and a watch dog timer. The microcontroller is available in rail or tube packaging.
Nuvoton W79E201A16PL technical specifications.
| Package/Case | LCC |
| Interface | Serial, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | W79 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W79E201A16PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.