Nuvoton W79E2051ASG technical specifications.
| Package/Case | SOIC |
| Core Architecture | 8051 |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Series | W79 |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton W79E2051ASG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.