The W79E225ALG is a 16KB FLASH microcontroller with internal oscillator and 38 I/Os. It supports multiple interfaces including I2C, SPI, UART, USART, and EBI/EMI. The device operates over a temperature range of -40°C to 85°C and is mounted using surface mount technology. It features peripherals such as power-on reset, pulse width modulation, and a watchdog timer. The W79E225ALG is a member of the W79 series.
Nuvoton W79E225ALG technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Oscillator Type | Internal |
| Peripherals | POR, PWM, WDT |
| Series | W79 |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton W79E225ALG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.