The W79E225APG is a 16KB FLASH microcontroller with I2C, SPI, and UART interfaces, operating within a temperature range of -40°C to 85°C. It features a surface mount package and is compliant with RoHS regulations. This device has 38 I/Os and includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. The W79E225APG has an internal oscillator and is available in a rail or tube packaging configuration.
Nuvoton W79E225APG technical specifications.
| Package/Case | LCC |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | W79 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W79E225APG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.