The W79E226ALG is a 32KB FLASH microcontroller from Nuvoton, packaged in a LQFP package and designed for surface mount applications. It features a range of interfaces including I2C, SPI, UART, and USART, as well as EBI/EMI. The device operates over a temperature range of -40°C to 85°C and includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer.
Nuvoton W79E226ALG technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | W79 |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton W79E226ALG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.