The W79E226APG is a 32KB FLASH microcontroller with 38 I/Os, supporting I2C, SPI, UART, and USART interfaces. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount LCC package. The device features internal oscillation and includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. It is available in a tray packaging format.
Nuvoton W79E226APG technical specifications.
| Package/Case | LCC |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | W79 |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton W79E226APG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.