The W79E227APG is a 64KB FLASH microcontroller with 38 I/Os and supports multiple interfaces including I2C, SPI, UART, and USART. It features an internal oscillator and peripherals such as power-on reset, pulse width modulation, and a watchdog timer. The device is packaged in a RoHS compliant, plastic LCC-44 package and operates over a temperature range of -40°C to 85°C. It is suitable for use in a variety of applications and is available in a rail or tube packaging option.
Nuvoton W79E227APG technical specifications.
| Package/Case | LCC |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | W79 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W79E227APG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.