
The W79E658A40FL is a surface mount 8051 microcontroller with 128KB of FLASH memory and 60 I/Os. It features internal oscillators and supports various interfaces including I2C, UART, USART, and EBI/EMI. Operating temperature ranges from 0°C to 70°C and the device is RoHS compliant. The W79E658A40FL is packaged in a 60-pin BQFP package and is suitable for use in a variety of applications.
Nuvoton W79E658A40FL technical specifications.
| Package/Case | BQFP |
| Core Architecture | 8051 |
| Interface | I2C, UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | W79 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W79E658A40FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.