The W79E822BDG is an 8-bit 8051 microcontroller with a core architecture operating at 20MHz. It features 2KB of flash memory and 128 bytes of RAM. The device is designed to operate within a supply voltage range of 4.5V to 5.5V and can withstand temperatures from -40°C to 85°C. The microcontroller is mounted through a through-hole package and is compliant with RoHS regulations.
Nuvoton W79E822BDG technical specifications.
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Frequency | 20MHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W79E822BDG to view detailed technical specifications.
No datasheet is available for this part.