
The W79E825ASG is a 16KB 8051 microcontroller with 18 I/Os and 256B RAM. It features internal oscillators and supports I2C, UART, and USART interfaces. The device operates over a temperature range of -40°C to 85°C and is packaged in a surface-mount SOIC package. The W79E825ASG is compliant with RoHS regulations and is available in lead-free packaging.
Nuvoton W79E825ASG technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | 8051 |
| Interface | I2C, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | W79 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W79E825ASG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
