
The W79L632A25FL is a 8051-based microcontroller with a 20MHz core frequency, 128KB of FLASH memory, and 1KB of RAM. It features a range of interfaces, including UART, USART, and EBI/EMI, and has 36 I/Os. The device operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 5.5V. It is available in a QFP-44 package and is RoHS compliant.
Nuvoton W79L632A25FL technical specifications.
| Package/Case | BQFP |
| Core Architecture | 8051 |
| Frequency | 20MHz |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH, , EPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | W79 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W79L632A25FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.