The W79L632A25PL is a 128KB 8051 microcontroller with 36 I/Os, supporting UART, USART, and EBI/EMI interfaces. It operates within a temperature range of 0°C to 70°C. The device is packaged in a LCC-44 package and is mounted using surface mount techniques. The W79L632A25PL is compliant with RoHS regulations.
Nuvoton W79L632A25PL technical specifications.
| Package/Case | LCC |
| Core Architecture | 8051 |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | W79 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W79L632A25PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.