The W79L658A25FL is a 8051 microcontroller with 128KB of FLASH memory, operating at 5V. It features a surface mount package and is RoHS compliant. The device supports I2C, UART, USART, and EBI/EMI interfaces, and includes peripherals such as power-on reset, pulse width modulation, and a watchdog timer. The microcontroller operates within a temperature range of 0°C to 70°C.
Nuvoton W79L658A25FL technical specifications.
| Package/Case | LCC |
| Core Architecture | 8051 |
| Interface | I2C, UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | W79 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W79L658A25FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.