Nuvoton W83115RG-965 technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 48MHz |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W83115RG-965 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.