Nuvoton W83152RG-G09 technical specifications.
| Package/Case | LSSOP |
| Input | Crystal |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W83152RG-G09 to view detailed technical specifications.
No datasheet is available for this part.