The W83176G-401 is a single-clock input IC designed for PCI Express applications. It operates over a temperature range of 0 to 70°C and is mounted using surface mount techniques. The device is packaged in a 48-count rail or tube format, suitable for high-volume production. The PLL function is enabled, supporting clock generation and multiplication. This IC is designed for use in general clock and timing applications.
Nuvoton W83176G-401 technical specifications.
| Package/Case | LSSOP |
| Input | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W83176G-401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.