Nuvoton W83194BR-372 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | COMMERCIAL |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton W83194BR-372 to view detailed technical specifications.
No datasheet is available for this part.