This single crystal oscillator features a maximum operating frequency of 400MHz and is packaged in a surface mount LSSOP. It operates within a temperature range of 0°C to 70°C. The device is RoHS compliant and available in quantities of 26 per package.
Nuvoton W83195CG-382 technical specifications.
| Package/Case | LSSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W83195CG-382 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.