Nuvoton W83321GTR technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W83321GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
