Nuvoton W83627UHG technical specifications.
| Package/Case | PQFP |
| Height | 2.87mm |
| Interface | I2C, Parallel, IrDA, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W83627UHG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.