
The W83629AG is a PCI interface IC from Nuvoton, packaged in a 250-count tray with an LQFP package. It operates over a temperature range of 0°C to 70°C and is designed for surface mount applications. This IC is not radiation hardened and is not RoHS compliant.
Nuvoton W83629AG technical specifications.
| Package/Case | LQFP |
| Interface | PCI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nuvoton W83629AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
