Nuvoton W83697HG technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W83697HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.