Nuvoton W83697UG technical specifications.
| Package/Case | PQFP |
| Mount | Surface Mount |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nuvoton W83697UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.