
The W83772G is a temperature sensor with a 1-WIRE interface and 15-bit resolution. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 2.97V and 3.6V. The device is packaged in a TSSOP8 package and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including environmental sensing and monitoring.
Nuvoton W83772G technical specifications.
| Package/Case | TSSOP |
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Resolution | 15b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W83772G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
