Nuvoton W83782G technical specifications.
| Package/Case | LQFP |
| Interface | I2C, Serial |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | I2C, Digital |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W83782G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
