Nuvoton W83793AG technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton W83793AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.