Nuvoton W83L603G technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W83L603G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
