
The W83L786NG is an 8-bit I2C digital IC from Nuvoton, operating within a supply voltage range of 2.97V to 3.63V. It is designed to function within an operating temperature range of 0°C to 70°C. The IC is packaged in a lead-free SSOP-20 package, suitable for surface mount applications. The W83L786NG is RoHS compliant and available in a quantity of 68 per rail or tube packaging. It is designed for use in telecom applications.
Nuvoton W83L786NG technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Package Quantity | 68 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W83L786NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
