Nuvoton W83L951DG technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Interface | UART, USART, SMBus |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 104 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Series | W83 |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton W83L951DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
