Nuvoton W90N740CDG technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | USB, Ethernet, UART, USART, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, DMA |
| RAM Size | 10KB |
| RoHS Compliant | No |
| Series | W90 |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton W90N740CDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.