The W90N745CDG is a 32-bit quad-SPI microcontroller from Nuvoton. It operates within a supply voltage range of 1.62 to 1.98V and has a maximum clock frequency of 30MHz. The device features 31 I/O lines, a 16-bit external data bus, and a 21-bit address bus. It also includes PWM channels, an ADC, and DMA channels, but no DAC channels.
Nuvoton W90N745CDG technical specifications.
| Number of Terminals | 128 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 30 |
| Number of I/O Lines | 31 |
| External Data Bus Width | 16 |
| Address Bus Width | 21 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton W90N745CDG to view detailed technical specifications.
No datasheet is available for this part.