Nuvoton W925E240 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Bit Size | 8 |
| Speed | 3.58 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8448 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton W925E240 to view detailed technical specifications.
No datasheet is available for this part.