8-bit microcontroller featuring an 8051 CPU core and 65KB of EEPROM program memory. Operates at a maximum clock frequency of 3.58MHz with a supply voltage range of 2.4V to 3.6V. This CMOS device is housed in a 160-terminal PQFP package, offering 40 I/O lines and 4576 bytes of RAM. Designed for commercial temperature ranges from 0°C to 70°C.
Nuvoton W925E625 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 3.58 |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 3.58 |
| ROM Programmability | EEPROM |
| ROM (words) | 65536 |
| RAM (bytes) | 4576 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton W925E625 to view detailed technical specifications.
No datasheet is available for this part.