
The W925E625FG is a 64KB FLASH 8051 microcontroller with 40 I/Os and an internal oscillator. It is packaged in a BQFP package and is rated for operation between 0°C and 70°C. The device features peripherals such as power-on reset and a watchdog timer, as well as support for LCD displays. It is not RoHS compliant.
Nuvoton W925E625FG technical specifications.
| Package/Case | BQFP |
| Core Architecture | 8051 |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT, LCD |
| RoHS Compliant | No |
| Series | W925 |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton W925E625FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
