Nuvoton WMS7100010P technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Taps | 256 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton WMS7100010P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
