
The WMS7101100P is a 1-channel digital potentiometer from Nuvoton, featuring 256 taps and a resistance of 100kR. It is packaged in a PDIP package and is designed to operate over a temperature range of -40°C to 85°C. This device is suitable for applications requiring a non-volatile memory type and can be mounted through a hole.
Nuvoton WMS7101100P technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Taps | 256 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton WMS7101100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
