
The WMS7110050S is a non-volatile digital potentiometer with 128 taps and a resistance of 50kR. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SOIC package. The device is suitable for use in a variety of applications where a high degree of precision is required.
Nuvoton WMS7110050S technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Taps | 128 |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton WMS7110050S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
