The WMS7130010P is a non-volatile digital potentiometer with a linear taper and 32 taps. It is available in a PDIP package and can be mounted through a hole. The device operates over a temperature range of -40°C to 85°C and has a maximum resistance of 10kΩ with a tolerance of 20%. The WMS7130010P is a single circuit device.
Nuvoton WMS7130010P technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Taps | 32 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton WMS7130010P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
