
The WMS7130050M is a single-channel digital potentiometer with 32 taps and a resistance of 50kR. It is available in an MSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is a non-volatile memory type and is packaged in rail or tube form.
Nuvoton WMS7130050M technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Taps | 32 |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton WMS7130050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
