
The WMS7130100M is a single-channel digital potentiometer with 32 taps, a resistance of 100k ohms, and a tolerance of 20%. It is packaged in a surface-mount MSOP package and has an operating temperature range of -40°C to 85°C. The device is suitable for use in a variety of applications, including those requiring non-volatile memory.
Nuvoton WMS7130100M technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Taps | 32 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton WMS7130100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
