
The WMS7131010P digital potentiometer from Nuvoton features a non-volatile memory type and a linear taper. It has 32 taps and a resistance of 10k ohms. The device is packaged in a PDIP and is suitable for through-hole mounting. The WMS7131010P operates over a temperature range of -40°C to 85°C.
Nuvoton WMS7131010P technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Taps | 32 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton WMS7131010P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
