
The WMS7140010M is a 1-channel digital potentiometer with 16 taps, a linear taper, and a resistance of 10kR. It is packaged in an MSOP and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is available in rail/Tube packaging.
Nuvoton WMS7140010M technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Taps | 16 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton WMS7140010M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
