
The WMS7141010P is a single-channel digital potentiometer with 16 taps, offering a linear taper and a resistance of 10kR. It is available in a PDIP package and is designed for through-hole mounting. The device operates within a temperature range of -40°C to 85°C and is suitable for applications requiring non-volatile memory.
Nuvoton WMS7141010P technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Taps | 16 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton WMS7141010P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
