
The WMS7202050P is a dual 256-step digital potentiometer from Nuvoton, featuring a SPI interface and packaged in a PDIP case for through-hole mounting. It operates over a temperature range of -40°C to 85°C and is available in rail or tube packaging. The device has a resistance of 50kΩ and a tolerance of 20%. It is not RoHS compliant.
Nuvoton WMS7202050P technical specifications.
| Package/Case | PDIP |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Taps | 256 |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton WMS7202050P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
