Nuvoton WPC8769LDG technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Memory Size | 1KB |
| Memory Type | ROM, |
| Mount | Surface Mount |
| Number of I/Os | 88 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RoHS Compliant | Yes |
| Series | WPC87 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton WPC8769LDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
