NVE AA002-02 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Output Type | Wheatstone Bridge |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| RoHS Compliant | No |
| Series | AA |
| RoHS | Not Compliant |
Download the complete datasheet for NVE AA002-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.