
Surface mount magnetoresistive sensor featuring a Wheatstone bridge output. Operating voltage ranges from 1V to 24V, with an operating temperature range of -50°C to 125°C. This component offers a resistance of 5kR and is RoHS compliant. Packaged in SOIC for efficient assembly.
NVE AA002-02E technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Output Type | Wheatstone Bridge |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | AA |
| RoHS | Compliant |
Download the complete datasheet for NVE AA002-02E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
