
NVE AA003-02E technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Output Type | Wheatstone Bridge |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | AA |
| RoHS | Compliant |
Download the complete datasheet for NVE AA003-02E to view detailed technical specifications.
No datasheet is available for this part.