
Surface mount magnetoresistive sensor featuring a Wheatstone bridge output. Operating voltage range from 1V to 24V, with an extended temperature range of -50°C to 150°C. This component offers a resistance of 2kR and is RoHS compliant.
NVE AAH002-02E technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Output Type | Wheatstone Bridge |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | AA |
| RoHS | Compliant |
Download the complete datasheet for NVE AAH002-02E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.