NVE AAT001-10E technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Output | RESISTIVE |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 2.5MR |
| RoHS Compliant | Yes |
| Series | AAT |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NVE AAT001-10E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.